Eaton 170M3814D

Eaton Bussmann High Speed Square Body 160A 690V aR DIN 1 HSDNH FUSE - 170M3814D
$ 399.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M3814D.

IHS

Datasheet9 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+22.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 200A 600V Holder Lug 40.89 X 244.6mm Carton CE/CSA/UL
200NHG02B - Bussmann Edison 200NHG02B NH FUSE 200A 500V GL/GG SIZE 02 DUAL IN
200NHG1B - Bussmann Edison 200NHG1B NH FUSE 200A 500V GL/GG SIZE 1 DUAL IN
LittelfuseSPFJ200.X
SPFJ Series Fast-Acting 1000 V 200 A Ø 38.1 x 144.02 mm Solar Fuse
LittelfuseLSRK200.XXID
Fus 600V T/D Class Rk1 200A Id/ Box |Littelfuse LSRK200.XXID
Littelfuse0JLS175.X
Electric Fuse, Fast Blow, 175A, 600VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M3814D provided by its distributors.

Eaton Bussmann High Speed Square Body 160A 690V aR DIN 1 HSDNH FUSE - 170M3814D
Electric Fuse, 160A, 690VAC, 200000A (IR), Inline/holder
FUSE 160A 690V HISP EURO 1 MICRO
Eaton 170M3814D Centred Tag Fuse
Semiconductor Square Body Fuse
FUSE SQ 160A 700VAC RECTANGULAR
700V Square 160A 69mm*45mm*58mm
170M3814D, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN