Littelfuse SPFJ200.X

SPFJ Series Fast-Acting 1000 V 200 A Ø 38.1 x 144.02 mm Solar Fuse
$ 129.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SPFJ200.X.

IHS

Datasheet4 pages4 years ago

element14 APAC

Electro Sonic

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
+5.55%

Alternate Parts

Price @ 1000
$ 129.65
$ 132.49
Stock
17,079
26,302
Authorized Distributors
6
6
Current Rating
200 A
200 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
1 kV
1 kV
Mount
Bolt, Holder
Surface Mount

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FUSES; FUSE TYPE: HIGH SPEED SEMICONDUCTOR; SERIES: FWP SERIES FUSE, CURRENT RATING: 250A
Eaton Bussmann High Speed Square Body FUSE 250A 750V DC 000FU/70 AR CU - 170M1760
Eaton Bussmann High Speed Square Body 250A 690V aR 00/80 SQ. BODY IND. FU - 170M2618
LittelfuseL70S225.V
Electric Fuse, Very Fast Blow, 225A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse SPFJ200.X provided by its distributors.

SPFJ Series Fast-Acting 1000 V 200 A Ø 38.1 x 144.02 mm Solar Fuse
Electric Fuse, 200A, 600VAC, 1000VDC, 200000A (IR), Inline/holder
FuseClass J 200A 600V Bolt Tap 38.1 X 76.2mm MelamineCE/UL/VDE/cUL
FUSE CARTRIDGE 200A 600VAC/1KVDC
200A 1000VDC PHOTOVOLTAIC CLASS J FUSE
POWER FUSE, FAST ACTING, 200A, 600VDC;
FUSE-J SOLAR 600VAC/1000VDC UL
1KV 600V 34053A2S Cartridge 200A 144.02mm
SPFJ200.X, LITTELFUSE INDUSTRIAL
Power Fuse, Fast Acting, 200A, 600Vac; Product Range:Powr-Gard Spfj Series; Fuse Current:200A; Voltage Rating Vac:600V; Voltage Rating Vdc:1Kv; Fuse Size Metric:146Mm X 38.1Mm; Fuse Size Imperial:5.75" X 1.5" Rohs Compliant: Yes |Littelfuse SPFJ200.X

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN