Eaton 200NHG02B

Eaton Bussmann Low Voltage NH NH FUSE 200A 500V GL/GG SIZE 02 DUA - 200NHG02B
$ 150.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 200NHG02B.

Master Electronics

Datasheet14 pages11 years ago

IHS

TME

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NH FUSE, 250A, 500V, GG/GL, SIZE 1, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
FUSE-LINK 224A, 500VAC, LV, NH02, GL/GG, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
NH FUSE, 224A, 500V, GG/GL, SIZE 1, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
LittelfuseJLLS200.X
300V 600V Fast-Acting Cartridge Fuse 200A Bracket Mount, Threaded Mount 42.1mm L

Descriptions

Descriptions of Eaton 200NHG02B provided by its distributors.

Eaton Bussmann Low Voltage NH NH FUSE 200A 500V GL/GG SIZE 02 DUA - 200NHG02B
Fuse link Operation class: gL/gG Size: NH02 Rated voltage: 500 VAC
NH FUSE, 200A, 500V, GL/GG, SIZE 02, FUSE-LINK, LV, IEC, DUAL INDICATOR
Eaton Blade Fuse, Bussman Series, 200A, 500V AC, 150mm Length
Electric Fuse, 200A, 500VAC, 120000A (IR), Inline/holder, 02
Fuse NH 200A 500V 2-Pin Screw Holder
Industrial Low Voltage NH fuse : 200A - 500V
200A 02 NH CENTRED TAG FUSE, GG - GL, 500 V AC
FUSE SQUARE 200A 500VAC/250VDC
200NHG02B, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN