Eaton FRS-R-200

300V 600V Slow Blow Cartridge Fuse 200A Base Mount Standard Mount Box Mount 244.6mm L
$ 281.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-200.

IHS

Datasheet3 pages23 years ago

Sager Electronics

Future Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-2.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NH FUSE, 250A, 500V, GG/GL, SIZE 1, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
FUSE-LINK 224A, 500VAC, LV, NH02, GL/GG, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
NH FUSE, 224A, 500V, GG/GL, SIZE 1, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
LittelfuseFLSR250.XXID
Electric Fuse, Time Delay Blow, 250A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR225.XXID
Electric Fuse, Time Delay Blow, 225A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR250.X
Electric Fuse, Time Delay Blow, 250A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FRS-R-200 provided by its distributors.

300V 600V Slow Blow Cartridge Fuse 200A Base Mount Standard Mount Box Mount 244.6mm L
Fuse Class RK5 Slow Blow Acting 200A 600V Holder Lug 40.89 X 244.6mm Carton CE/CSA/UL
Fuse, Dual Element; Time-Delay; 200 A; 600 VAC/250 VDC; 1.06 0.008 in.
Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, 200A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:200A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:-; Fuse Size Imperial:1.84" x 9.63"; Blow Characteristic:Time Delay; Diameter:40.5mm RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R200
  • FRSR-200
  • FRSR200