Eaton 170M1311

Eaton Bussmann High Speed Square Body 25A 690V IEC gR 000U/80 SQUARE BODY - 170M1311
$ 141.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M1311.

IHS

Datasheet3 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton32ET
Electric Fuse, 32A, 700VAC, 500VDC, 200000A (IR), Inline/holder
EatonKAC-30
Fast Acting Semiconductor Cylindrical Fuse 30A 200kA IR AC
EatonNITD32
Fuse HRC 32A 550V Stud Mount Lug 13.8 X 54.5mm
Eaton Bussmann Low Voltage BS 32M40 500V AC BS88 FUSE - AAO32M40
LittelfuseLA70QS3214F
Electric Fuse, Very Fast Blow, 32A, 690VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseLVSP0030T
LVSP Series Slow Blow 600 V AC 30 A Surge Fuse For TVSS Protection

Descriptions

Descriptions of Eaton 170M1311 provided by its distributors.

Eaton Bussmann High Speed Square Body 25A 690V IEC gR 000U/80 SQUARE BODY - 170M1311
Fuse Square Body 25A 690V 2-Pin Screw Stud Mount
Electric Fuse, 25A, 700VAC, 200000A (IR), Inline/holder
FUSE SQ 25A 700VAC RECTANGULAR
170M1311, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN