Eaton AAO32M40

Eaton Fast-Acting Fuse, Bussman Series, 32A, 500V AC, 85mm Length
$ 42.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AAO32M40.

IHS

Datasheet1 page27 years ago

ARCEL Power Electronics

Inventory History

3 month trend:
+161%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonLKS-40
Fuse Class H 40A 600V Super Time Lag 2-Pin Lug Stud Mount Carton
FUSE, ULTRA RAPID, 40A
EatonNOS-40
Fuse Class K5 40A 600V Holder Cartridge 139.7 X 26.92mm Carton CSA/UL
EatonC22G40
Fuse, Cartridge, Fast Acting, gG / gL, 40 A, 690 VAC, 22mm x 58mm, 0.87" x 2.28"", C22G"
Schurter0001.2029
Electric Fuse, 40A, 500VAC, 50000A (IR), Inline/holder
Multicomp2212003
Fuse, Bottle, Gl, 35A, D02; |Multicomp Pro 2212003

Descriptions

Descriptions of Eaton AAO32M40 provided by its distributors.

Eaton Fast-Acting Fuse, Bussman Series, 32A, 500V AC, 85mm Length
Eaton Bussmann Low Voltage BS 32M40 500V AC BS88 FUSE - AAO32M40
Fuse, Hrc, Bolted Tag, 32A, 500Vac; |Eaton Bussmann AAO32M40
Electric Fuse, 40A, 550VAC, 80000A (IR), Inline/holder
Fuse HRC 40A 550V Bolt Tap 13.8 X 85mm
Industrial Low Voltage BS88 fuse: 32M40A - 500V
Ceramic Fuse, 40A, 500V AC, 80kA at 550V AC
32A, A2, BRITISH STANDARD FUSE, GG - GM, 550 V AC
FUSE CRTRDGE 32A 550VAC CYLINDR
AAO32M40, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN