Eaton KAC-30

Fast Acting Semiconductor Cylindrical Fuse 30A 200kA IR AC
$ 82.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KAC-30.

IHS

Datasheet82 pages9 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Eaton32ET
Electric Fuse, 32A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Eaton35ET
Fast Acting Semiconductor Cylindrical Fuse 35A 200kA IR AC
Eaton Bussmann High Speed Square Body 32A 690V gR 000TN/80 TYPE T IND. FU - 170M1412
EatonC22M32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 32A AM 690 - C22M32
MersenRS32H (B)
Fuse Carrier, A2, Black; |Ge Power Controls RS32H (B)
FUSE, GR, 32A

Descriptions

Descriptions of Eaton KAC-30 provided by its distributors.

Fast Acting Semiconductor Cylindrical Fuse 30A 200kA IR AC
BUSSMANN TRON RECTIFIER FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
FUSE FAST BLOW CARTRIDGE STUD MOUNT BOLT DOWN TERMINATION600VAC 30A
600V Cartridge Fuse 30A Bracket Mount, Thread Mount 47.63mm L
Electric Fuse, 30A, 600VAC, 200000A (IR), Inline/holder
Fuse HRC 30A 600V 2-Pin Tap Bolt Carton
Specialty Fuses 600V 30A Semiconductor;
RECTIFIER TYPE BRONZE ENDCAPS 10 PER PKG
North American High Speed Fuses

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KAC30