Littelfuse LVSP0030T

LVSP Series Slow Blow 600 V AC 30 A Surge Fuse For TVSS Protection
$ 31.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LVSP0030T.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Future Electronics

Sager Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonC22G32
BUSSMANN CYLINDRICAL FUSE, 32A, 690VAC, BREAKING CAPACITY OF 80KA COMPLIENT WITH IEC60269-2
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
FUSE, GR, 32A
FUSE, ULTRA RAPID, 32A
EatonNITD32
Fuse HRC 32A 550V Stud Mount Lug 13.8 X 54.5mm
Eaton Bussmann Low Voltage BS 32M40 500V AC BS88 FUSE - AAO32M40

Descriptions

Descriptions of Littelfuse LVSP0030T provided by its distributors.

LVSP Series Slow Blow 600 V AC 30 A Surge Fuse For TVSS Protection
Electric Fuse, 30A, 600VAC, 200000A (IR), Inline/holder
30Ka Tvss Fuse, Leaded 10Pk/ Box |Littelfuse LVSP0030T
FUSE CRTRDGE 30A 600VAC CYLINDR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN