Eaton 10NHG000B

10NHG000B - Bussmann Edison 10NHG000B Nh Fuse 10A 500V Gl/gg Size 000 Dual in
$ 53.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 10NHG000B.

Master Electronics

Datasheet14 pages10 years ago

TME

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+10.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseKLDR012.TXP
Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLKR012.T
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10 X 38mm Carton CE/CSA
Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine
Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG

Descriptions

Descriptions of Eaton 10NHG000B provided by its distributors.

10NHG000B - Bussmann Edison 10NHG000B NH FUSE 10A 500V GL/GG SIZE 000 DUAL IN
NH FUSE, 10A, 500V, FUSE-LINK, LV, NH000, GL/GG, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Series low voltage NH Fuse, Live gripping lug, 500V, 10A, 120 kAIC, 3PK
Fuse, Industrial / Power, Class gG, Class gL, Fast Acting, 10 A, 500 VAC, 78.5mm x 21mm x 41mm, 3.09 x 0.826 x 1.614, gG / gL
Eaton's Bussmann series low voltage NH fuses range from 2 amps to 1250 amps and provide world class leading performance and reliability. The range is fully compliant with IEC 60269-1, 60269-2, VDE 0636-2 third party approval and DIN 43620. Incorporating a dual indicator design (front and top) NH fuses are able to give both local visual indication and remote (via microswitch) fuse status. Eaton's Bussmann series NH fuses are available in the following operating classes gg, gff and am.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN