EAO Switch 84-8511.4620

Switching Element, Short Travel, 1NO, Yllw Led, 0.1A, 24VAC/DC, Gold, Plug-in
$ 20.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-8511.4620.

Newark

Datasheet2 pages9 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet50 pages17 years ago
Datasheet50 pages17 years ago

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.27%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

E-SwitchLP6OA1ASRY
PUSHBUTTON SWITCH, SPST, OFF-(ON), 12 MA, 12V DC, PC PIN, LP6 SERIES
E-SwitchLP6OA1ASRW
LP6 Series Pushbutton Switch 12mA 12VDC Momentary SPST Red-White
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
C&K Components8631ZBD2
Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear Solder Lug

Descriptions

Descriptions of EAO Switch 84-8511.4620 provided by its distributors.

SWITCHING ELEMENT, SHORT TRAVEL, 1NO, YLLW LED, 0.1A, 24VAC/DC, GOLD, PLUG-IN
Contact Configuration = 1NO / Switching Voltage - DC V = 24 / Switching Current mA = 10 / Suitable for = 84 Series Switches / Termination Type = Plug
SWITCHING ELEMENT, SPST-NO, 0.1A, 42VAC; Switch Terminals: Quick Connect; No. of Poles: 1 Pole; Contact Current Max: 100mA; Contact Voltage AC Max: 42V; For Use With: EAO 84 Series Emergency Pushbutton Switches; Contact Volta
Switch, Pushbutton, Spst-No, 20Ma, 42V; Rango De Producto:Serie 84; Contacto, Configuración:Spst-No; Interruptor, Operación:-; Contacto, Intensidad Max:20Ma; Contacto, Tensión Ac Nom:42V; Illumination Color:Amarillo; Color:Yellow |Eao 84-8511.4620

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME