APEM ISR3SAD600

Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Solder Lug
$ 12.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM ISR3SAD600.

element14 APAC

Datasheet4 pages11 years ago

TME

Master Electronics

Newark

Mouser

Inventory History

3 month trend:
-61.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM ISR3SAD600 provided by its distributors.

Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Solder Lug
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, ROUND, RED ACT,0.4A,32VAC, SOLDER
Pushbutton, 1 pole, red, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, ISR3SAD600
SWITCH PUSHBUTTON DPDT 6A 125V
PUSHBUTTON, PLASTIC, SOLDER, RED; Switch Operation:Momentary; Contact Configuration:SPST-NO; Voltage AC Nom:125V; DC Nom:50V;
APEM red button switch, threaded mounting, Instantaneous operation, Panel opening diameter13.6mm, No indicator light, SPST
Pushbutton Switch; Product Range:Is Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Red; Contact Current Ac Max:400Ma Rohs Compliant: Yes |APEM Inc. ISR3SAD600
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 400 mA / Contact Current = 100 mA / Contact Voltage = 32 VAC / Contact Voltage = 48 VDC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Red / Protection Rating = IP67 / Series = IS / Standards Met = IEC 60529 / Standards Met = IEC 512
PUSHBUTTON, PLASTIC, SOLDER, RED; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 50V; Contact Current Max: 400mA; Switch Terminals: Solder Lug; Product Range: IS Series; SVHC: No SVHC (15-Jan-2018); Actuation Type: Dome; Actuator / Cap Colour: Red; Behind Panel Depth: 13mm; Colour: Red; Contact Current AC Max: 400mA; Contact Current DC Max: 100mA; Contact Resistance: 50mohm; Contact Voltage VAC: 32V; Contact Voltage VDC: 50V; External Length / Height: 20mm; IP / NEMA Rating: IP67; IP Rating: IP67; Illumination Colour: Non-illuminated; Insulation Resistance: 1Gohm; No. of Electrical Operations: 500000; No. of Mechanical Operations: 1000000; Operating Force Max: 5N; Operating Force Min: 2N; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Panel Cutout Diameter: 13.6mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Industrial; Switch Mounting: Panel; Travel: 1.5mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc