
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | LP6OA1ASRY | 0 | 22h | |||||||||
| New Yorker Electronics | LP6OA1ASRY | 0 | 1920 | 10h | ||||||||
| TME | LP6OA1ASRY | 0 | 1920 | 1d | ||||||||
| Hawk Electronics | LP6OA1ASRY | 0 | 1920 | 19h | ||||||||
| Newark | LP6OA1ASRY | 0 | 1920 |
Download E-Switch LP6OA1ASRY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of E-Switch LP6OA1ASRY provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: