EAO Switch 82-5153.1133

Pushbutton Switch, 19MM, Steel, Flat, Mom, 12V Green Led Ring, 5A, 250VAC, Gold Solder
$ 29.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-5153.1133.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.50%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch, Panel Mount, LED, 2000 VAC, 8 mA at 5 VDC +/- 5%, SPDT, Gold-Clad Silver
C&K Components8121J85ZGE226
Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount
C&K ComponentsELUMOASAQ6C12
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle

Descriptions

Descriptions of EAO Switch 82-5153.1133 provided by its distributors.

PUSHBUTTON SWITCH,19MM, STEEL, FLAT, MOM,12V GREEN LED RING,5A,250VAC, GOLD SOLDER
EAO 82-5153.1133 Vandal Resistant Switch, Flush, 82 Series, SPDT, Natural, Solder, 5 A, 250 V
VANDAL SWITCH, SPDT, 5A, 250V; Contact Configuration: SPDT; Actuator / Cap Colour: Natural; Product Range: 82 Series; Switch Operation: Momentary; Illumination Colour: Green; Switch Terminals: Quick Connect, Solder; Contact Cu
Pb Switch, Illum, Spdt, 5A, 250Vac, Grn; Product Range:82 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spdt; Switch Operation:Momentary Spring Return; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-5153.1133
Series = EAO 82 Series / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Contact Current = 3 A / Contact Voltage = 240 V / Cut Out Size (Diameter) mm = 19 / Legend = Ring / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 12 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 33.5

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME