Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec AL6H-M14P-G

IDEC White Pushbutton Switch, Panel Mount, Momentary, 16mm Hole, Pilot Light, SPDT
$ 19.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6H-M14P-G.

Farnell

Datasheet13 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
+37.24%

Related Parts

SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA @ 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA @ 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
C&K Components8121J85ZGE226
Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
NKK SwitchesKB16SKW01-5F-JF
SWITCH, P/B, SPDT, ON-ON, SQ, BUSHING MNT, GRN LED,2V, CLEAR/GRN CAP,1A,125VAC, SOLDER

Descriptions

Descriptions of Idec AL6H-M14P-G provided by its distributors.

IDEC White Pushbutton Switch, Panel Mount, Momentary, 16mm Hole, Pilot Light, SPDT
Switch, Panel Mount, LED, 2000 VAC, 8 mA at 5 VDC +/- 5%, SPDT, Gold-Clad Silver
Switch Pushbutton; Illuminated; 16mm; 1-NO 1-NC; Green
SWITCH, INDUSTRIAL PUSHBUTTON, 18X24MM Contacts:SPDT Switch Operation:OFF-(ON) Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:3A Actuator Style:Rectangular Switch Terminals:Solder / Quick Connect
SWITCH, INDUSTRIAL PUSHBUTTON, 18X24MM; Product Range:A6 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular; Actuator / Cap Colour:Green 14C9
Switch, Industrial Pushbutton, 18X24Mm; Rango De Producto:Serie A6; Contacto, Configuración:Spdt; Interruptor, Operación:Apagado-(Encendido); Contacto, Intensidad Max:3A; Contacto, Tensión Ac Nom:250V; Illumination Color:Verde |Idec AL6H-M14P-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS