Descriptions of EAO Switch 51-121.022 provided by its distributors.
Illuminated Pushbutton Switch Actuator, 1NC + 1NO, Black, IP65, Momentary Function
EAO 51-121.022 SWITCH, PUSHBUTTON SPDT-1NO/1NC 5A, 250V
Rectangular Button Off-Mom,On-Mom DPST-NO/NC -16.00(Dia) 250V 5A , 24mm*18mm*46.5mm
PUSHBUTTON ACTUATOR, RAISED,18X24MM,1NC+1NO, MOMENTARY, ILLUMINATIVE,5A,250V, SOLDER
Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC Momentary Contact Panel Mount Solder
SWITCH, PUSHBUTTON SPDT-1NO/1NC 5A, 250V; Product Range:51 Series; Panel Cutout Diameter:16.2mm; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular; Actuator / Cap C
ACTUATOR, 24 MM X 18 MM, ILLUMINATED, RECTANGULAR, BLACK, PLASTIC, 1 NC / 1 NO, MOMENTARY, PLUG-IN TERMINAL, 2.8 X 0.5 MM, IP65, ACCORDING TO DIN EN 60529
Switch, Pushbutton Spdt-1No/1Nc 5A, 250V; Rango De Producto:Serie 51; Contacto, Configuración:Spdt-1No, Spdt-Nc; Interruptor, Operación:(Encendido); Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:- |Eao 51-121.022