Descriptions of EAO Switch 31-121.022 provided by its distributors.
EAO 31-121.022 Illuminated Pushbutton Switch, 31 Series, SPDT, Off-(On), 5 A, 250 V
Rectangular Button Off-Mom,On-Mom DPST-NO/NC -16.00(Dia) 42V 250V 5A , 24mm*18mm*46.5mm
PUSHBUTTON ACTUATOR, RAISED,18X24MM,1NC+1NO, MOMENTARY, ILLUMINATIVE,5A,250V, SOLDER
Switch Lighted Pushbutton; Solder Terminals; 250V AC
Switch Push Button N.O./N.C. DPST Rectangular Button 0.1A 42VAC 42VDC Momentary Contact Panel Mount Solder
ACTUATOR, Ø 16 MM, 24 MM X 18 MM, ILLUMINATED, RECTANGULAR, BLACK, PLASTIC, 1 NC / 1 NO, MOMENTARY, PLUG-IN TERMINAL, 2.8 X 0.5 MM
Switch, Pushbutton, Spdt, 5A, 250V; Rango De Producto:Serie 31; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:-; Ip:Ip40 |Eao 31-121.022
PUSH BUTTON, SPST-NO/NC, MOM, PANEL; Product Range: 31 Series; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Momentary; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Illumination Colour: -; Contact Voltag
Contact Configuration = 1NO + 1NC / Poles = 2 / Actuator Type = Button / Switching Function = Momentary Function / Contact Current = 5 A / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 16 / Legend = None / Termination Type = Soldering / Switch Material = Plastic / Illumination Type = LED / Protection Rating = IP40