EAO Switch 10-2J13.1064

Led, Single Color, T-1 3/4MG, Yellow, Lumi Intensity 280 Mcd, 7/14MA, 28VAC/DC
$ 11.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2J13.1064.

IHS

Datasheet1 page3 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-10.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, White, Yellow, 1.1mm
Bivar5SYD
Single Color LED, Super Bright Yellow, Diffused Yellow, T-1 3/4, 5mm
T3X5 Supr Yell Led Lampyel Diffused Rohs Compliant: Yes |Lumex SSL-LX3054SYD
KingbrightAPTD1608QWF/D
Single Color LED, White, Fluorescent Yellow, 0.7mm
T5Mm Low Prof Led,585 Sup Yellow Diffusd Rohs Compliant: Yes |Lumex SSL-LX5063SYD

Descriptions

Descriptions of EAO Switch 10-2J13.1064 provided by its distributors.

LED, SINGLE COLOR, T-1 3/4MG, YELLOW, LUMI INTENSITY 280 MCD,7/14MA,28VAC/DC
SINGLE COLOR LED 10 Yellow 1 Configurable Switch Lamp 14mA 28V 280mcd
Illumination Type = LED / Illumination Colour = Yellow / Illumination Supply Voltage VAC/DC = 28 / Suitable for = EAO 22 Series
LED BULB, MIDGET GROOVE, YELLOW; For Use With:41 Series Illuminated Pushbutton Switches; Product Range:10 Series; Bulb Size:T-1 3/4 (5mm); Colour:Yellow; Current Rating:14mA; Forward Current If:14mA; Forward Voltage:28V RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-2J13.1064..