EAO Switch 10-2H24.2052

LED; Single Color; Red; Lumi Intensity 180 mcd; BA9; 5 mA; 130VAC
$ 14.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2H24.2052.

IHS

Datasheet2 pages6 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+28.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color Red 660nm 3.5V 2-Pin T-1 3/4
249 Series Red 170 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
557 Series Red Green Ø17.8 mm 5 V 80 mA Bi Color LED Indicator Panel Mount
Single Color LED, Red, Transparent, T-1 3/4, 5mm
T1.9Mm Axial Led,660 S-Red,diff,str Lead Rohs Compliant: Yes |Lumex SSL-LXA228SRD
KingbrightWP7113SRD/D
LED Thru-Hole Red T1-3/4 5mm Red Lens 30mA 660nm 250mcd Round | Kingbright WP7113SRD/D

Descriptions

Descriptions of EAO Switch 10-2H24.2052 provided by its distributors.

LED;Single Color;Red;Lumi Intensity 180 mcd;BA9;5 mA;130VAC
SINGLE-LED, BA9S, RED, 130 V AC +10%
SINGLE-LED LAMP, BA9S, RED, 130VAC;
CONFIG SWITCH LAMP LED RED 130V
EAO Lampen & Leds BA9s - 10-2H24.2052
Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage VAC/VDC = 130 / Suitable for = EAO 10 Series / Length mm = 25 / Width mm = 10 / Height mm = 10
Led Bulb, Ba9S, Red, Ba9S; For Use With:04 Series Illuminated Flush Mount Pushbutton Switches; Product Range:10 Series; Bulb Size:Ba9S; Colour:Red; Current Rating:5Ma; Forward Current If:5Ma; Forward Voltage:130V; Led Color:Red Rohs Compliant: Yes |Eao 10-2H24.2052

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME