Lumex SSL-LX5093BSRD

LED Low-Power Uni-Color Red 660nm 3.5V 2-Pin T-1 3/4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093BSRD.

IHS

Datasheet1 page12 years ago

Electro Sonic

Newark

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-28
LTD Date2020-09-28

Related Parts

Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm
Dialight521-9636F
Single Color LED, Red, Diffused, T-1, 3mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products
Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole

Descriptions

Descriptions of Lumex SSL-LX5093BSRD provided by its distributors.

LED Low-Power Uni-Color Red 660nm 3.5V 2-Pin T-1 3/4
Single Color LED, Super Red, Diffused, T-1 3/4, 5mm
LED, BLINKING, 5MM, SUPER RED; Product Range: SSL-LX5093 Series; LED Colour: Red; Bulb Size: T-1 3/4 (5mm); Luminous Intensity: 200mcd; Blinking Frequency Min: 1.5Hz; Blinking Frequency Max: 2.5Hz; Operating Voltage Min: 3V; Op
Led, Blinking, 5Mm, Super Red; Tamaño De Bulbo:T-1 3/4 (5Mm); Led Color:Rojo; Intensidad Luminosa:200Mcd; Frecuencia De Destellos Mínima:1.5Hz; Frecuencia De Destellos Máxima:2.5Hz; Tensión Mín De Operación:3V; Color:Red |Lumex SSL-LX5093BSRD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093BSRD..