Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 557-1402-203F

557 Series Red Green Ø17.8 mm 5 V 80 mA Bi Color LED Indicator Panel Mount
$ 11.535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1402-203F.

element14 APAC

Datasheet1 page27 years ago

Master Electronics

JRH Electronics

Future Electronics

Sager Electronics

Related Parts

LED Panel Mount Indicator Bi-Color Green/Yellow 585mcd/1700mcd Automotive 3-Pin
LED Panel Mount Indicator Bi-Color Green/Red 720mcd/1800mcd Automotive 3-Pin
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM GREEN GREEN DIFFUSED DOMED ANGL 60DEG
Dialight557-1412-203
Dual Color LED, Red/green, 17.8mm
KingbrightWP710A10GD
LED Thru-Hole Green 3mm PCB Mnt T-1 10 mA 30 mcd 568 nm 2.5V Round
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 557-1402-203F provided by its distributors.

557 Series Red Green Ø17.8 mm 5 V 80 mA Bi Color LED Indicator Panel Mount
LED Panel Mount Indicator Bi-Color Green/Red 3-Pin
Indicator, Led Panel Mount, Red/Green, 5V; Led Color:Green, Red; Mounting Hole Dia:17.45Mm; Forward Current/Color:-; Operating Voltage/Color:R 5V, G 5V; Luminous Intensity/Color:R 200Foot Lambert, G 100Foot Lambert; Msl:- Rohs Compliant: Yes |Dialight 557-1402-203F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571402203F