E-Switch LS0851502F120V1A

Snap-action Switch, SPDT, On-(off), 15A, 125V AC, Pc Pin, Ls Series
$ 1.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch LS0851502F120V1A.

IHS

Datasheet1 page13 years ago

Future Electronics

New Yorker Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download E-Switch LS0851502F120V1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Button PC Pins 15A 250VAC 2.45N Thru-Hole
SNAP-ACTION SWITCH, SPDT, ON-(OFF), 15A, 125V AC, PC PIN, LS SERIES
OmronD2F-T
Snap Acting/Limit Switch, Spdt, Momentary, 2A, 30Vdc, 0.75Mm, Solder Terminal, Pin Plunger
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Screw Mount/Through Hole
HoneywellZX40C30A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.5N Thru-Hole PC Pins

Descriptions

Descriptions of E-Switch LS0851502F120V1A provided by its distributors.

SNAP-ACTION SWITCH, SPDT, ON-(OFF), 15A, 125V AC, PC PIN, LS SERIES
SPDT 15A, 125VAC, Snap Action Switch
On-Mom SPDT 1.2N 1000000Cycles 50000Cycles 15A SPDT
ESWCH LS0851502F120V1A Switches > Snap-Action
Micro Switch, Spdt, 15A, 250Vac, 120Gf; Microswitch Type:Snap Action; Microswitch Actuator:Long Straight Lever; Contact Configuration:Spdt; Switch Terminals:Pc Pin, Right Angle; Contact Current Max:15A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |E-Switch LS0851502F120V1A

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG