Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2F-T

Snap Acting/Limit Switch, Spdt, Momentary, 2A, 30Vdc, 0.75Mm, Solder Terminal, Pin Plunger
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-T.

RS (Formerly Allied Electronics)

Datasheet8 pages22 years ago

TME

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+15.15%

CAD Models

Download Omron D2F-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 250VAC 0.39N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.49N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 250VAC 0.2N Thru-Hole PC Pins
HoneywellZX40C30A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
HoneywellZX40C30C01
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.29N Screw Mount/Through Hole

Descriptions

Descriptions of Omron D2F-T provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 2A, 30Vdc, 0.75Mm, Solder Terminal, Pin Plunger
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 30VDC 1.47N Screw Mount/Through Hole
Omron Micro Switch, Pin plunger type, PCBend, Contact rated current 3 A @ 125 V AC, SPDT
SWITCH SNAP ACTION SPDT 3A 125V
OMRON ELECTRONIC COMPONENTS D2FTMicroswitch, SPDT, Plunger, Solder, 3 A, 125 VAC
Micro Switch Dimensions L x W x H: 12.8 x 5.8 x 10 mm Temperature range: max. 85 °C Actuation: Plunger Contact material: Ag Termination type: PCB Connection Rated voltage: 125 VAC
MICROSWITCH, PIN, 3A, PCB; Microswitch Type: Miniature; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 3A; Contact Voltage DC Nom: 30VDC; Product Range: -; Contact Vol

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FT