E-Switch EG1201A

Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Panel Mount
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch EG1201A.

IHS

Datasheet1 page0 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+3.14%

CAD Models

Download E-Switch EG1201A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchEG1201
Slide Switch, SPDT, 200mA, 30V, On-On Function, Standard, 4.00mm actuator length, Solder Lug
E-SwitchEG1218
Slide Switch, SPDT, 200MA, 30V, Through Hole, Copper Alloy, Silver finish
E-SwitchEG1206A
Slide Switch, Right Angle, Through Hole, SPDT, 30V, On-On Function, Silver finish, 200mA, 30V
C&K ComponentsSK-12F17-G 7
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.3A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
CW IndustriesGF-124-0198
Slide Switch, 2 Positions, SPDT, On-on, 0.5A, 125VDC, Solder Terminal, Panel Mount
CW IndustriesGF-324-0000
Slide Switch, 2 Positions, SPDT, On-on, 0.5A, 125VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of E-Switch EG1201A provided by its distributors.

Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Panel Mount
SLIDE SWITCH, SPDT, ON-ON, 200 MA, 30V DC, PANEL MT., SOLDER, EG SERIES
SLIDE, 200mA, SPDT, On-On, Solder
Slide Switches SPDT .217 SLIDE
ESWCH EG1201A Switches > Slide > SubMiniature
30V(DC) On-On 30V 200mA(DC) (BBM) 5.5mm SPDT
Switch, Slide, Spdt, 200Ma, 30V, Panel; Rango De Producto:-; Contacto, Configuración:Spdt; Orientación:Vertical; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:200Ma; Contacto, Tensión Ac Max:-; Interruptor, Operación:- |E-Switch EG1201A

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • EG-1201A