E-Switch EG1201

Slide Switch, SPDT, 200mA, 30V, On-On Function, Standard, 4.00mm actuator length, Solder Lug
$ 0.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch EG1201.

JRH Electronics

Datasheet1 page0 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-2.40%

CAD Models

Download E-Switch EG1201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

E-SwitchEG1218
Slide Switch, SPDT, 200MA, 30V, Through Hole, Copper Alloy, Silver finish
E-SwitchEG1206A
Slide Switch, Right Angle, Through Hole, SPDT, 30V, On-On Function, Silver finish, 200mA, 30V
E-SwitchEG1206
Switch Slide ON ON SPDT Side Slide 0.2A 30VDC PC Pins Bracket Mount/Through Hole
C&K ComponentsSK-12F17-G 7
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.3A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
C&K ComponentsJS102011SAQN
JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch
CW IndustriesGF-124-0198
Switch Slide ON ON SPDT Top Slide 0.5A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount

Descriptions

Descriptions of E-Switch EG1201 provided by its distributors.

Slide Switch, SPDT, 200mA, 30V, On-On Function, Standard, 4.00mm actuator length, Solder Lug
Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Panel Mount
Switch Slide ON ON SPDT Top Slide 0.2A 30VDC Solder Lug Panel Mount
SLIDE SWITCH, SPDT, ON-ON, 200 MA, 30V DC, PANEL MT., SOLDER, EG SERIES
EG Series SPDT On-On Vertical Through Hole Slide Switch
30V(DC) On-On 30V 200mA(DC) Not short circuit(BBM) 4mm SPDT welding mounting,panel mount
SWITCH, SLIDE, SPDT, 200mA, 30V, PANEL; Contact Configuration:SPDT; Switch Operation:-; Switch Mounting:Panel Mount; Product Range:-; Contact Current Max:200mA; Contact Voltage AC Max:-; Contact Voltage DC Max:30V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • EG1201.