Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch EG1218

Slide Switch, SPDT, 200MA, 30V, Through Hole, Copper Alloy, Silver finish
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch EG1218.

IHS

Datasheet15 pages13 years ago

element14 APAC

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-8.62%

CAD Models

Download E-Switch EG1218 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.407
$ 0.441
Stock
429,137
2,864
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Contact Material
Copper
Copper
Contact Plating
Silver
Silver
Actuator Material
-
-
Termination
Solder
Solder
Current Rating
200 mA
200 mA
Voltage Rating (DC)
30 V
30 V
Illumination Type
Non-Illuminated
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

E-SwitchEG1206A
Slide Switch, Right Angle, Through Hole, SPDT, 30V, On-On Function, Silver finish, 200mA, 30V
E-SwitchEG1206
Switch Slide ON ON SPDT Side Slide 0.2A 30VDC PC Pins Bracket Mount/Through Hole
E-SwitchEG1271
SLIDE SWITCH, SPDT, ON-ON, 300 MA, 30V DC, THROUGH HOLE, PC PIN, EG SERIES
C&K ComponentsSK-12F17-G 7
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.3A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
CW IndustriesGF-124-0013
Slide Switch, 2 Positions, SPDT, On-on, 0.5A, 125VDC, Solder Terminal, Through Hole-straight
C&K ComponentsOS102011MA1QS1
Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.1A, 12Vdc, 5 Pcb Hole Cnt, Solder Terminal,

Descriptions

Descriptions of E-Switch EG1218 provided by its distributors.

Slide Switch, SPDT, 200MA, 30V, Through Hole, Copper Alloy, Silver finish
Switch Slide N.O./N.C. SPDT Top Slide 0.2A 30VDC PC Pins Thru-Hole
SLIDE SWITCH, SPDT, ON-ON, 200 MA, 30V DC, TH, PC PIN, EG SERIES
EG Series SPDT On-On Vertical Through Hole Slide Switch
Slide Switch, Spdt, 0.2A, 30Vdc, Tht; |E-Switch EG1218
Slide Switch, 2 Positions, SPDT, Latched, 0.2A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SLIDE SWITCH, SPDT, 0.2A, 30VDC, THT; Contact Configuration: SPDT; Switch Operation: On-On; Switch Mounting: Through Hole; Product Range: EG Series; Contact Current Max: 200mA; Contact Voltage AC Max: -; Contact Voltage DC Max

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • EG-1218
  • EG1218.