Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch EG1206A

Slide Switch, Right Angle, Through Hole, SPDT, 30V, On-On Function, Silver finish, 200mA, 30V
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch EG1206A.

IHS

Datasheet15 pages13 years ago

element14 APAC

Factory Futures

Jameco (USA)

Electro Sonic

Inventory History

3 month trend:
-49.56%

CAD Models

Download E-Switch EG1206A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2008-07-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

E-SwitchEG1218
Slide Switch, SPDT, 200MA, 30V, Through Hole, Copper Alloy, Silver finish
E-SwitchEG1206
Switch Slide ON ON SPDT Side Slide 0.2A 30VDC PC Pins Bracket Mount/Through Hole
E-SwitchEG1213
Slide Switch, SPDT, Through Hole, Right Angle, Non-Shorting, On-On, 200mA, 30V, PC Pin
C&K ComponentsSK-12F17-G 7
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.3A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
CW IndustriesGF-124-0013
Slide Switch, 2 Positions, SPDT, On-on, 0.5A, 125VDC, Solder Terminal, Through Hole-straight
C&K ComponentsOS102011MA1QS1
Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.1A, 12Vdc, 5 Pcb Hole Cnt, Solder Terminal,

Descriptions

Descriptions of E-Switch EG1206A provided by its distributors.

Slide Switch, Right Angle, Through Hole, SPDT, 30V, On-On Function, Silver finish, 200mA, 30V
Switch Slide ON ON SPDT Side Slide 0.2A 30VDC PC Pins Bracket Mount/Through Hole
Slide Switch, Spdt, 0.2A, 30Vdc, Tht; |E-Switch EG1206A
SLIDE SWITCH, SPDT, ON-ON, 200 MA, 30V DC, TH, RA, PC PIN, EG SERIES
SWITCH,MIN,RT/ANGLE,SLIDE,6MM ON-ON,SPDT,0.2A@30VDC,METAL
Slide Switch, 2 Positions, SPDT, Latched, 0.2A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SLIDE SWITCH, SPDT, 0.2A, 30VDC, THT; Contact Configuration:SPDT; Switch Operation:-; Switch Mounting:Through Hole; Product Range:EG Series; Contact Current Max:200mA; Contact Voltage AC Max:-; Contact Voltage DC Max:30V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • EG-1206A
  • EG1206A.