E-Switch 500RSP1S1M2RE

Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
$ 2.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 500RSP1S1M2RE.

New Yorker Electronics

Datasheet3 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-22.49%

CAD Models

Download E-Switch 500RSP1S1M2RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivitySSA12
Slide Switch, 2 Positions, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
TE ConnectivitySSA22
Slide Switch, 2 Positions, DPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
E-SwitchEG1270
Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Through Hole-right Angle
E-SwitchEG1218
Slide Switch, SPDT, 200MA, 30V, Through Hole, Copper Alloy, Silver finish
E-SwitchEG1271
Slide Switch, Spdt, 0.3A, 30Vdc, Tht Rohs Compliant: Yes |E-Switch EG1271
Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole

Descriptions

Descriptions of E-Switch 500RSP1S1M2RE provided by its distributors.

Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
SLIDE SWITCH, SPDT, ON-ON, 0.4 VA, 20V, TH, PC PIN, IP67, 500R SERIES
Slide Switch, Spdt, 0.4Va, 20Vdc, Tht; Contact Configuration:Spdt; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:500R Series; Contact Current Max:-; Contact Voltage Ac Max:20V; Contact Voltage Dc Max:20V Rohs Compliant: Yes |E-Switch 500RSP1S1M2RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG