E-Switch 500ASSP1SM6QE

Switch Slide ON None ON SPDT Side Slide 3A 250VAC 28VDC Gull Wing SMD
$ 3.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 500ASSP1SM6QE.

Future Electronics

Datasheet2 pages18 years ago

Master Electronics

New Yorker Electronics

TME

Inventory History

3 month trend:
+48.47%

CAD Models

Download E-Switch 500ASSP1SM6QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

C&K ComponentsJS102011SAQN
JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch
C&K ComponentsAYZ0102AGRLC
Slide Switch, Spdt, Horizontal, Smd, 100 Ma Rohs Compliant: Yes |C&k Components AYZ0102AGRLC
C&K ComponentsJSM08022SAQNL
Switch Slide ON Mom SPDT Side Slide 0.3A 4VDC Gull Wing SMD T/R
TE ConnectivityMLL1200S
Slide Switch, SPDT, Latched, 0.3A, 4VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE SPDT 300MA 4V

Descriptions

Descriptions of E-Switch 500ASSP1SM6QE provided by its distributors.

Switch Slide ON None ON SPDT Side Slide 3A 250VAC 28VDC Gull Wing SMD
Single Pole-On-None-On Slide Switch Surface Mount Terminals and Silver Contacts.
500A Series SPDT On-None-On 3 A Surface Mount Right Angle Slide Switch
SLIDE SWITCH, SPDT, 3A, 28VDC, SMD; Contact Configuration:SPDT; Switch Operation:On-None-On; Switch Mounting:Surface Mount; Product Range:500A Series; Contact Current Max:3A; Contact Voltage AC Max:120V; Contact Voltage DC Max:28V RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG