C&K Components AYZ0102AGRLC

Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components AYZ0102AGRLC.

Newark

Datasheet4 pages4 years ago
Datasheet3 pages14 years ago

Upverter

Electro Sonic

Factory Futures

Future Electronics

Inventory History

3 month trend:
+29.20%

CAD Models

Download C&K Components AYZ0102AGRLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsAYZ0103AGRLC
Switch Slide ON ON ON SP3T Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R
NKK SwitchesSS12SDP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDH2
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
C&K ComponentsPCM12SMTR
Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.3A, 6Vdc, 2 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsOS102011MA1QN1
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk
E-SwitchEG1213
Slide Switch, SPDT, Through Hole, Right Angle, Non-Shorting, On-On, 200mA, 30V, PC Pin

Descriptions

Descriptions of C&K Components AYZ0102AGRLC provided by its distributors.

Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
Switch; Slide; SPDT; ON-ON; Side-Slide; 100mA; 12VDC; Surface Mnt; R/A; Gull Wing Term
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.1A, 12VDC, Solder Terminal, Surface Mount-right Angle
Miniature Slide Switches | SWITCH SLIDE SPDT 100MA 12V
AYZ Series Mini SPDT On-On Right Angle Gull Wing Surface Mount Slide Switch
SWIT SLIDE NC SPDT SIDE SLIDE 0.1A 12VDC 1.2W 10000CYCLE GW
SWITCH, SPDT, 0.1A, 12VDC, SMD, ON-ON-ON; Contact Configuration: SPDT; Switch Operation: On-On; Switch Mounting: SMD; Product Range: AYZ Series; Contact Current Max: 100mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 12V
Orientation = Straight / Contact Configuration = 1CO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Illumination = No / Width mm = 3 / Length mm = 7.2 / Series = AYZ / Switching Function = ON-ON / Height mm = 1.5 / Pitch mm = 2.5 / Contact Voltage = 12 VDC / Contact Current = 100 mA / Actuator Type = Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AYZ0102AGRLC.