TE Connectivity MLL1200S

Slide Switch, SPDT, Latched, 0.3A, 4VDC, Solder Terminal, Surface Mount-straight
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MLL1200S.

IHS

Datasheet3 pages2 years ago
Datasheet1 page18 years ago

Newark

Future Electronics

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity MLL1200S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2002-09-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-06-30
LTD Date2021-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

C&K ComponentsPCM12SMTR
Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.3A, 6Vdc, 2 Pcb Hole Cnt, Solder Terminal,
E-SwitchEG1213
Slide Switch, SPDT, Through Hole, Right Angle, Non-Shorting, On-On, 200mA, 30V, PC Pin
CW IndustriesGF-124-0069
Slide Switch, 2 Positions, SPDT, On-on, 0.5A, 125VDC, Solder Terminal, Through Hole-straight
CW IndustriesGI-151-0063
SLIDE SWITCH, MINI, G SERIES, SPDT, ON-ON, SIDE ACTUATED,0.5A,125VAC/DC, PC-STAGGERED
CW IndustriesG-332-0046
Slide Switch, 1 Positions, SPST, On-(on), Momentary, 0.5A, 125VDC, Solder Terminal, Panel Mount
C&K ComponentsJS102011SAQN
JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch

Descriptions

Descriptions of TE Connectivity MLL1200S provided by its distributors.

Slide Switch, SPDT, Latched, 0.3A, 4VDC, Solder Terminal, Surface Mount-straight
Switch Slide SPDT Side Slide 0.3A 4VDC Gull Wing SMD Box/Carton
MLL1200S=SPDT RA SMT SLIDE Part Number: MLL1200S | Internal Number: 1437575-1 | TE Connectivity
Slide Switch 2 POSs SPDT Latched 0.3A
Slide Switches Product Highlights: Number of Positions = 2 Single Pole - Double Throw Configuration (Pole-Throw) Actuator Style = Side Actuator Color = Black MLL Series
Slide Switch, Spdt, 0.3A, 4Vdc, Smd; Contact Configuration:Spdt; Switch Operation:-; Switch Mounting:Smd; Product Range:Mll Series; Contact Current Max:300Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:4V; Orientation:Right Rohs Compliant: Yes |Alcoswitch Te Connectivity MLL1200S.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437575-1
  • 14375751
  • MLL1200S.
  • MLL1200S..