Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components JSM08022SAQNL

Switch Slide ON Mom SPDT Side Slide 0.3A 4VDC Gull Wing SMD T/R
$ 1.565
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components JSM08022SAQNL.

Farnell

Datasheet5 pages10 years ago

Newark

Electro Sonic

TME

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.565
$ 2.075
Stock
50,957
25,521
Authorized Distributors
4
5
Throw Configuration
SPDT
SPDT
Contact Material
Brass, Copper
Brass, Copper
Contact Plating
Silver
Silver
Actuator Material
Nylon
Nylon
Termination
Solder
Solder
Current Rating
-
300 mA
Voltage Rating (DC)
4 V
4 V
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-02-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-07-09
LTD Date2021-07-09

Related Parts

C&K ComponentsJSX08001SAQNL
Switch Slide ON Mom SPDT Side Slide 0.01A 5VDC Gull Wing SMD T/R
C&K ComponentsJSM08011SAQNL
Switch Slide ON Mom SPDT Side Slide 0.3A 4VDC Gull Wing SMD T/R
C&K ComponentsJSM07011SAQNL
JSM Series SPDT 300mA (DC) 4V Surface Mount Right Angle Slide Switch
NKK SwitchesSS12SDP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDH2
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesCS12ANW03
Switch Slide ON None ON SPDT Top Slide 3A 250VAC 50000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components JSM08022SAQNL provided by its distributors.

Switch Slide ON Mom SPDT Side Slide 0.3A 4VDC Gull Wing SMD T/R
Slide Switch, 1 Positions, Spdt, Momentary, 0.3A, 4Vdc, Solder Terminal, Surface Mount-Right Angle
Standard JSM Surface Mount Right Angle Tape & Reel (TR) Slide Switch 2.50mm 300mA 4V 70mOhm
SWITCH SLIDE SPDT 4VDC 0.3A SMT
SWITCH SLIDE SPDT; Contact Configuration: SPDT; Switch Operation: (On); Switch Mounting: SMD; Product Range: JSM Series; Contact Current Max: 300mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 4V; Orientation: Right Angle

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.