
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 100SP4T3B1M2RE-ND | 239 | 1 | Bulk | ||||||||
| Heilind Americas | 100SP4T3B1M2RE | 0 | 10h | |||||||||
| New Yorker Electronics | 100SP4T3B1M2RE | 0 | 360 | 21h | ||||||||
| Hawk Electronics | 100SP4T3B1M2RE | 0 | 360 | 7h | ||||||||
| Newark | 100SP4T3B1M2RE | 0 | 360 |
Download datasheets and manufacturer documentation for E-Switch 100SP4T3B1M2RE.
Download E-Switch 100SP4T3B1M2RE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of E-Switch 100SP4T3B1M2RE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 100SP4T3B1M2RE.