APEM 5236WCDB16X404

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 5.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5236WCDB16X404.

IHS

Datasheet18 pages24 years ago

Master Electronics

Electro Sonic

Mouser

Newark

Inventory History

3 month trend:
+20.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of APEM 5236WCDB16X404 provided by its distributors.

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Toggle Actuator, Through Hole-right Angle
20V(DC) On-On 20V 20V 7.3mm Plugins Through hole mounting
Switch, Toggle, Spdt, 20V; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:-; Switch Mounting:-; Contact Voltage Ac Nom:20V; Switch Terminals:Solder Rohs Compliant: Yes |APEM Inc. 5236WCDB16X404

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5236WCDB16X404.