E-Switch 100SP1T1B1M2REH

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
$ 2.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T1B1M2REH.

IHS

Datasheet1 page19 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-12.09%

CAD Models

Download E-Switch 100SP1T1B1M2REH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-12-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TOGGLE SWITCH, SPDT, ON-OFF-ON, 0.4VA, 20VAC/VDC, PANEL MOUNT, PC PIN 100 SERIES
TOGGLE SWITCH, SPDT, ON-OFF-ON, 0.4VA, 20VAC/VDC, PANEL MOUNT, PC PIN 100 SERIES
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Carling Technologies2M1-SP1-T2-B4-M6RE
Switch, PC, 125 VAC/28 VDC, 250 VAC, SPDT, 10 Milliohms (Max.), PC, Miniature

Descriptions

Descriptions of E-Switch 100SP1T1B1M2REH provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TOGGLE SWITCH, 100 SERIES, SPDT, ON-NONE-ON, SEALED, 5A, 120VAC, 28VDC, GOLD, PC
Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
100 Series SPDT On-None-On Through Hole Miniature Toggle Switch
TOGGLE SWITCH, SPDT, 5A, 120V/28V, TH;
SPDT Single Pole Mini Toggle Switch with On-None-On Actuator and Standard .115 Dia .410H Bushing. Thd Std 1/4-40 .350H Terminals with PC Pin Contacts
Toggle Switch, Spdt, 5A, 120Vac, 28Vdc; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Through Hole; Contact Current Max:5A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP1T1B1M2REH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100SP1-T1B1M2REH