E-Switch 100SP1T1B1M6QEH

Toggle Switch, SPDT, On-on, 5A, 120VAC/28VDC, Panel Mount, Ra, Pc Pin 100 Series
$ 2.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T1B1M6QEH.

New Yorker Electronics

Datasheet18 pages2 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.99%

CAD Models

Download E-Switch 100SP1T1B1M6QEH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
APEM5236AB
Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Toggle Switch 5000 Miniature Rohs Compliant: Yes |APEM Inc. 5232ABULCSA
NKK SwitchesM2012SA1W03
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2012SS2W03
SWITCH, TOGGLE, MINI, SPDT, ON-NONE-ON, NON-ILLUM,.413 BAT, NO CAP,6A,125VAC, STR PC
NKK SwitchesM2012S2A1W03
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of E-Switch 100SP1T1B1M6QEH provided by its distributors.

TOGGLE SWITCH, SPDT, ON-ON, 5A, 120VAC/28VDC, PANEL MOUNT, RA, PC PIN 100 SERIES
TOGGLE SWITCH, SPDT, 5A/120V/28V, R/A TH;
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Standard Toggle Actuator, Through Hole-right Angle
SPDT Single Pole Mini Toggle Switch with On-None-On Actuator and Standard .115 Dia .410H Bushing. Thd Std 1/4-40 .350H Terminals with Right Angle PC Pin Contacts
Toggle Sw, Spdt, 5A, 120V/28V, Panel/Th; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel, Through Hole; Contact Current Max:5A Rohs Compliant: Yes |E-Switch 100SP1T1B1M6QEH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100SP-1T1B1M6QEH