NKK Switches M2012SS2W03

Switch, Toggle, Mini, SPDT, On-none-on, Non-illum, .413 Bat, No Cap, 6A, 125VAC, Str Pc
$ 4.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2012SS2W03.

RS (Formerly Allied Electronics)

Datasheet28 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-SP1-T1-B1-M2QE
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE Connectivity / AMP1-1825142-6
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount
Carling Technologies2M1-SP3-T1-B1-M2QE
Switch Toggle ON OFF ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of NKK Switches M2012SS2W03 provided by its distributors.

SWITCH, TOGGLE, MINI, SPDT, ON-NONE-ON, NON-ILLUM,.413 BAT, NO CAP,6A,125VAC, STR PC
Toggle Switch, SPDT, On-on, Latched, 4A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Small Bat Type Actuator, Through Hole-straight
Toggle Switches ON-ON .413 BAT .350 BUSHING PC TERMINAL
30V(DC) On-On 25000Cycles 30V 125V 6A 10.5mm 13mm*9.4mm
BUSHING MOUNT MINIATURE TOGGLE TOGGLE
Toggle Switch, Spdt, 6A, 125Vac, Th; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Through Hole; Contact Current Max:6A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2012SS2W03

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP