Dynastream Innovations ANTAP281M5IB

RF Transceiver GFSK 3V 20-Pin Chip

Price and Stock

Related Parts

Digi InternationalXB24-Z7UIT-004
XBee ZigBee Module 1MW 2400MHz 250/1000Kbps 20-Pin DIP UFL Antenna Connector
Digi InternationalXB24-Z7SIT-004
XBee ZigBee Module 1MW 2400MHz 250/1000Kbps 20-Pin DIP RPSMA Antenna Connector
91dBm 2.4GHz 4.5V 2.482GHz 1Mbps I2C,SPI,UART 1.8V SMD-21P 10mm*10mm*1.8mm
MicrochipRN41XVC-I/RM
XV footprint BT Class 1 socket module w/chip antenna RN41-I/RM module.
MicrochipRN42XVP-I/RM
Bluetooth Class II 3V to 3.6V 300Kbps 20-Pin DIP Module Bag
MicrochipRN42XVU-I/RM
Bluetooth Class II 3V to 3.6V 300Kbps 20-Pin DIP Module Bag

Descriptions

Descriptions of Dynastream Innovations ANTAP281M5IB provided by its distributors.

RF Transceiver GFSK 3V 20-Pin Chip
RF TXRX MODULE ISM>1GHZ CHIP ANT
ISM module Data throughput, RF: 1 Mbps Dimensions L x W: 20 x 20 mm Dimensions L x W x H: 20 x 20 x 5 mm Frequency: 2403...2480 MHz Operating temperature: -40...85 °C Power supply: 1.9...3.6 VDC RF-Input sensitivity: -85 dBm Base frequency: 2.4 GHz Supply current (idle mode) typically: 2.2 uA

Manufacturer Aliases

Dynastream Innovations has several brands around the world that distributors may use as alternate names. Dynastream Innovations may also be known as the following names:

  • DYNASTREAM
  • Dynastream Innovations Inc
  • DYN
  • DYNASTREAM INN
  • Dynastream Innovations Inc (Garmin Canada Inc)