Dymo 45811

Label Tape, Removable, 0.75, White On Blk
$ 34.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 45811.

Newark

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M SDR-3 Wire Marker Tape Refill Roll, Acrylic Adhesive, White, 2.4 m OAL, 5.46 mm Width
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR1 50 RollsCase
PanduitPMDR-3
Panduit PMDR-3 Marker Tape No 3, Legend .125"H, White, Polyester, 8'/10Rolls
PanduitPMDR-4
Wire Marker Products POLYESTER FILM #4 TAPE 8' ROLL
PanduitPMDR-9
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 9

Descriptions

Descriptions of Dymo 45811 provided by its distributors.

Label Tape,Removable,0.75,White On Blk
Dymo 3/4inx23ft White on Black Tape
TAPE, WHITE/BLACK, 19MM; Label Tape Type:Adhesive; Tape Length:7m; Tape Width:19mm; Tape Material:-; Label Tape Colour:White on Black; For Use With:Dymo LabelManager & LabelPoint Systems; Product Range:-; Background Colour:Black; RoHS Compliant: Yes

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX