Panduit PMDR-9

Wire Marker Products POLYESTER FILM #9 TAPE 8' ROLL
$ 3.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PMDR-9.

Newark

Datasheet1 page15 years ago

JRH Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPMDR-3
Panduit PMDR-3 Marker Tape No 3, Legend .125"H, White, Polyester, 8'/10Rolls
PanduitPMDR-0
PRE-PRINTED MARKER TAPE REFILLS, 8' ROLL, WHITE, 0 LEGEND ONLY
PanduitPMDR-1
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 1
Cable Accessories Scotch Code Wire Marker Tape White Color
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR4 50 RollsCase

Descriptions

Descriptions of Panduit PMDR-9 provided by its distributors.

Wire Marker Products POLYESTER FILM #9 TAPE 8' ROLL
Cable Accessories Wire Marker Roll Polyester Roll
Pre-Printed Marker Tape Refills, Polyest
PANDUIT ROLL WIRE MARKER 8FT/ROLL LEGEND 9
Panduit Sales Corp Pre-Prtd Mrkr Tape Refill8ft Rl9 Leg
Cable Markers Pre-Marked Polyester White Roll
Wiring Accessories,wire Ide; |Panduit PMDR-9
StrongHold PMDR-9 Marking Tape Refill
PRE-PRINTEDMARKERTAPEREFILLS, POLYEST
TAPE WIRE MRKR LEGEND-9 (8ROLL)
CABLE MARKER, 9, REEL 2.4M; Marker Type: Pre Printed; Legend: 9; Marker Dimensions: -; Marker Material: PET (Polyester); Legend Colour: Black; Marker Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: W
Pre-Printed Marker Tape Refills. Polyester. 8 Foot Roll. White. 9 Legend Only (Legend 9 has a line under the number). The tape can be cut to any length to prevent waste. Tabbed end at the beginning of the roll for easier starting.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMDR9