Panduit PMDR-3

Panduit PMDR-3 Marker Tape No 3, Legend .125"H, White, Polyester, 8'/10Rolls
$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PMDR-3.

Farnell

Datasheet1 page15 years ago

JRH Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-30.04%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPMDR-0
PRE-PRINTED MARKER TAPE REFILLS, 8' ROLL, WHITE, 0 LEGEND ONLY
PanduitPMDR-1
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 1
PanduitPMDR-2
Wire Marker, Pre Printed, Polyester; Mar |Panduit PMDR-2
Cable Accessories Scotch Code Wire Marker Tape White Color
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M SDR-3 Wire Marker Tape Refill Roll, Acrylic Adhesive, White, 2.4 m OAL, 5.46 mm Width

Descriptions

Descriptions of Panduit PMDR-3 provided by its distributors.

Panduit PMDR-3 Marker Tape No 3, Legend .125"H, White, Polyester, 8'/10Rolls
Pre-Printed Marker Tape Refills. Polyester. 8 Foot Roll. White. 3 Legend Only. The tape can be cut to any length to prevent waste. Tabbed end at the beginning of the roll for easier starting.
CABLE MARKER, 3, REEL 2.4M; Marker Type: Pre Printed; Legend: 3; Marker Dimensions: -; Marker Material: PET (Polyester); Legend Colour: White; Marker Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: W
Wire Marker Colour = White / Length m = 2.4 / Operating Temperature Max. °C = 121 / Label Material = Polyester / Operating Temperature Min. °C = -40 / Resistant to = Abrasion / Resistant to = Chemical / Resistant to = UV Light

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMDR-3.
  • PMDR3