Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M SDR-1

3M 3M ScotchCode Wire Marker Tape Refill Roll SDR1 50 RollsCase
$ 5.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M SDR-1.

Newark

Datasheet2 pages31 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.91%

Related Parts

3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR5 50 RollsCase
3M 80-61142799-0 SDR-6 Adhesive Marker Set Refill Weather-Resistant
PanduitPMDR-3
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 3
PanduitPMDR-4
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 4
PanduitPMDR-9
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 9

Descriptions

Descriptions of 3M SDR-1 provided by its distributors.

3M 3M ScotchCode Wire Marker Tape Refill Roll SDR1 50 RollsCase
Tape Refill Wire Marker; Polyester; White; Preprinted with 1
TAPE, WIRE MARKER, ADHESIVE, POLYESTER FILM,96" L,0.215" W
7000058255 80610733927 09370 WIRE MARKER TAPE NUMBER
Cable Markers Printable Adhesive Polyester White Roll
Cable Accessories Wire Marking Tape Polyester Roll
WIRE MARKR TAPE 5.5MM X 2.4M WHT
80610733927 TAPE DISP. NUMERAL 1
ER - INDENTIFYING TAPE;NUMBERE
RS APAC
WIRE MARKER, REFILL, 1, PET, 1 ROLL; Marker Type: Pre Printed; Legend: 1; Marker Dimensions: 2.43mm x 5.46mm; Marker Material: PET (Polyester); Legend Colour: Black; Marker Colour: White; Product Range: SDR Series; Accessory Ty

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610733927
  • SDR 1
  • SDR-1.
  • SDR1