Duratool CP3M12

SCREW, CSK, POZI, M3X12, 100PACK; Thread Size - Metric: M3; Imperial: -; Screw Length: 12mm; Fastener Material: Steel;
$ 3.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool CP3M12.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
+92.75%

Related Parts

Keystone29314
SCREW, BNDING HEAD, SLOTTED, M3 THREAD, 12MM LENGTH, STEEL/ZINC CLEAR CHROMATE
Keystone29318
Steel M3 Thread Binding Head Machine Screw
Keystone29316
Steel M3 Thread Binding Head Machine Screw
TR FasteningsM38 CSSTMCZ100-
SCREW, SLT, CHEESE, STEEL, M3X8, Pack 100; Thread Size - Metric:M3; Imperial:-; Screw Length:8mm; Fastener Material:Steel;
TR FasteningsM312 CSSTMCZ100-
Slotted Cheese Head Machine Screw DIN 84
TR FasteningsM310 KSSTMCZ100-
SCREW, SLT, CSK, STEEL, BZP, M3X10,PACK100; Thread Size - Metric:M3; Imperial:-; Screw Length:10mm; Fastener Material:Steel;

Descriptions

Descriptions of Duratool CP3M12 provided by its distributors.

SCREW, CSK, POZI, M3X12, 100PACK; Thread Size - Metric:M3; Imperial:-; Screw Length:12mm; Fastener Material:Steel;

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION