Durakool DG85C-8021-75-1012

Relay Ssr 12V Dc-in
$ 9.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool DG85C-8021-75-1012.

element14 APAC

Datasheet4 pages19 years ago

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity1-1393210-3
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
TE Connectivity3-1393240-3
General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 360Ohm Through Hole
TE Connectivity4-1393240-5
16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT334012
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole

Descriptions

Descriptions of Durakool DG85C-8021-75-1012 provided by its distributors.

Relay SSR 12V DC-IN
AUTOMOTIVE RELAY, SPST-NO, 12VDC, 80A; Coil Voltage VDC Nom:12V; Contact Current Max:80A; Contact Voltage DC Nom:30V; Coil Resistance:90ohm; Contact Configuration:SPST-NO; Relay Mounting:PCB; External H
Automotive Relay, Spst-No, 12Vdc, 80A; Coil Voltage:12Vdc; Contact Current:80A; Contact Configuration:Spst-No; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:Dg85C Series; Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Durakool DG85C-8021-75-1012

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG85C-8021-75-1012.