Durakool DG85B-8011-76-1012

AUTOMOTIVE RELAY, SPDT, 12VDC, 60A; Coil Voltage: 12VDC; Contact Current: 60A; Contact Configuration: SPDT; Relay...
$ 6.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool DG85B-8011-76-1012.

element14 APAC

Datasheet4 pages19 years ago

Inventory History

3 month trend:
-74.04%

Related Parts

TE Connectivity8-1393239-7
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity9-1393239-5
RT Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay RT314012
TE Connectivity8-1415029-1
12 VDC SPDT 15 A 400 Ohm Through Hole Miniature Power PCB Relay
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Relay; E-Mech; Power; SPDT; 16A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC; PCB Mnt
PanasonicCB1F-12V
Power Relay 12VDC 40(NO)/30(NC)A SPDT(26x22x36)mm Plug-In Automotive

Descriptions

Descriptions of Durakool DG85B-8011-76-1012 provided by its distributors.

AUTOMOTIVE RELAY, SPDT, 12VDC, 60A; Coil Voltage:12VDC; Contact Current:60A; Contact Configuration:SPDT; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Product Range:DG85B Series; Contact Voltage DC Nom:30V 3

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG85B-8011-76-1012 .
  • DG85B-8011-76-1012.