Panasonic CB1F-12V

electromagnetic relay SPDT Bracket mounting,Through hole mounting 22mm(width)*36mm(height)
$ 3.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CB1F-12V.

Upverter

Datasheet9 pages9 years ago

Electro Sonic

element14

Farnell

TME

Inventory History

3 month trend:
+11.62%

CAD Models

Download Panasonic CB1F-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicCB1-12V
Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive
PanasonicCB1F-M-12V
Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 103Ohm Bracket Mount
PanasonicCB1-P-12V
PANASONIC - CB1-P-12V - Automotive Relay, 12 VDC, 40 A, SPDT, Through Hole, Solder, CB Series

Descriptions

Descriptions of Panasonic CB1F-12V provided by its distributors.

electromagnetic relay SPDT Bracket mounting,Through hole mounting 22mm(width)*36mm(height)
Power Relay 12VDC 40(NO)/30(NC)A SPDT(26x22x36)mm Plug-In Automotive
CB Series 30 A SPDT 12 V Flux Resistant Plug-In Mini-ISO Automotive Relay
PANASONIC ELECTRIC WORKS CB1F-12V AUTOMOTIVE RELAY, SPDT, 12VDC, 40A
Mini-ISO High Power Automotive Relay, 1 Form C
Power/Signal Relay, SPDT, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), 1A (Contact), 12VDC (Contact), DC Input, DC Output, PCB Mount-Straight
RELAY, AUTOMOTIVE, SPDT, 14VDC, 40A; Coi; RELAY, AUTOMOTIVE, SPDT, 14VDC, 40A; Coil Voltage: 12VDC; Contact Current: 40A; Contact Configuration: SPDT; Relay Mounting: Through Hole; Relay Terminals: Solder; Product Range: CB Se
Automotive Relay; Coil Voltage VDC Nom:12V; Coil Resistance:103ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:40A; Leaded Process Compatible:Yes; Coil Current:117mA; Coil Power VDC:1.4W ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB1-F12V
  • CB1F-12V..
  • CB1F12V