Durakool AFM20-310-M

Mercury Disp Contactor Spst-no 24VDC 20A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AFM20-310-M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool AFM20-310-M.

Farnell

Datasheet28 pages22 years ago

Related Parts

Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.5x16x33.5)mm THT Power Relay
HA RELAYS - POWER PCB RELAY / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
PanasonicCB1A-M-24V
Power Relay 24VDC 40A SPST-NO(22x30x41)mm Bracket Automotive
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
PanasonicCB1A-P-24V
Electromechanical Relay SPST-NO 20A 24VDC 320Ohm Through Hole
TE ConnectivityPRD-3DH0-24
Electromechanical Relay 24VDC 288Ohm 20A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay

Descriptions

Descriptions of Durakool AFM20-310-M provided by its distributors.

MERCURY DISP CONTACTOR SPST-NO 24VDC 20A
Relay, Mercury, Spst-No, 600Vac, 20A; Product Range:Afm Series; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:20A; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Contact Voltage Vac:600V Rohs Compliant: No |Durakool AFM20-310-M