Diotec SM516

Rectifier Diode, 1 Phase, 1 Element, 1A, 1600V V(RRM), Silicon, DO-213AB
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SM516.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-21.37%

CAD Models

Download Diotec SM516 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.091
$ 0.464
Stock
536,661
1,478,159
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
-
Forward Voltage
1.1 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Diodes Inc.DL4007-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Diodes Inc.DL4004-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
onsemiFDLL400
Diode Ultra Fast Recovery Rectifier 175V 0.6A 2-Pin LL-34 T/R
Diodes Inc.DL4005-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Surface Mount Glass Passivated Junction Rectifier | DIODE GEN PURP 600V 1A DO213AB
onsemiFDLL4448
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC

Descriptions

Descriptions of Diotec SM516 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1600V V(RRM), Silicon, DO-213AB
Diode 1.6KV 1A Automotive 2-Pin MELF T/R
1A 5Ã×A@1.6kV 1.6kV 1.1V@1A DO-213AB Diodes - General Purpose ROHS
DIODE GP 1.6KV 1A MELF DO-213AB
DIODE STANDARD 1600V 1A DO213AB
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.6 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 40 / Reverse Current uA = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-213AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 2.5 / Height mm = 2.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM 516