Diotec 1N4448W

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N4448W.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+15.53%

CAD Models

Download Diotec 1N4448W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.046
$ 0.046
Stock
270,704
5,049,529
5,049,529
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.25 V
720 mV
720 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
250 mA
250 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-02-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

onsemiMM3Z5V6B
MM3Z5V6B Series 5.6 V 200 mW Surface Mount Zener Diode - SOD-323F
onsemiMM3Z4V7B
MM3Z4V7B Series 4.7 V 200 mW Surface Mount Zener Diode - SOD-323F
onsemiMM3Z15VB
MM3Z15VB Series 15 V 200 mW Surface Mount Zener Diode - SOD-323F
Diodes Inc.BZT52C13-7-F
BZT52C13 Series 500 mW 13 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Diotec 1N4448W provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Diode Small Signal Switching 75V 0.15A Automotive 2-Pin SOD-123 T/R
Small Signal Diode, SOD-123F, 100V, 0.15A, 150°C
Switching Diode; 75V; 0.015A; 400mW; -55+150 deg.C; SMD; SOD123F
Small Signal Diode 150mA 75V DO-35
DIODE GEN PURP 75V 0.15A SOD123F
DIODE STANDARD 75V 150MA SOD123F

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R