onsemi MM3Z5V6B

MM3Z5V6B Series 5.6 V 200 mW Surface Mount Zener Diode - SOD-323F
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z5V6B.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages16 years ago

Master Electronics

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-38.02%

CAD Models

Download onsemi MM3Z5V6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 1muA @ 2V 200mW 5.6V
Zener Diode, 5.6V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Single 5.6V 2% 40Ohm 200mW Automotive 2-Pin SOD-323 T/R
Diode Zener Single 5.6V 2% 200mW Automotive 2-Pin SOD-323 T/R
onsemiMM3Z4V7B
MM3Z4V7B Series 4.7 V 200 mW Surface Mount Zener Diode - SOD-323F
Diodes Inc.UDZ5V6B-7
UDZ5V6B Series 5.6 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323

Descriptions

Descriptions of onsemi MM3Z5V6B provided by its distributors.

MM3Z5V6B Series 5.6 V 200 mW Surface Mount Zener Diode - SOD-323F
Zener Diode, 5.6V V(Z), 2%, 0.2W, Silicon, Unidirectional
ZENER DIODE, 5.6V, 2%, 0.2W, UNI
ZENER SINGLE DIODE, 5.6 V, 200 M
5.6V 0.2W 2% Zen Sod323F Rohs Compliant: Yes
ZENER DIODE, 0.2W, 5.6V, SOD-323F; Zener Voltage Vz Typ: 5.6V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323F; Zener Tolerance ±: 2%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Q

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z5V6B.