Diodes Inc. ZXMN2B03E6TA

ZXMN2B03E6 Series 20 V 0.04 Ohm N-channel Enhancement Mode MOSFET - SOT-23-6
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN2B03E6TA.

IHS

Datasheet7 pages11 years ago
Datasheet8 pages19 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-0.52%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDC638P
Transistor MOSFET P-Channel 20V 4.5A (4500mA) 1.6W (Ta) Surface Mount SuperSOT-6
onsemiFDC604P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -5.5A, 33mΩ
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.03Ohm;ID 6.5A;Micro6;PD 2W;VGS +/-12V;-55d
onsemiFDC608PZ
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.8A, 30mΩ
STMicroelectronicsSTT5N2VH5
N-channel 20 V, 0.025 Ohm typ., 5 A STripFET(TM) V Power MOSFET in SOT23-6L package
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.05Ohm;ID -5.6A;Micro6 (SOT-23);PD 2W

Descriptions

Descriptions of Diodes Inc. ZXMN2B03E6TA provided by its distributors.

ZXMN2B03E6 Series 20 V 0.04 Ohm N-channel Enhancement Mode MOSFET - SOT-23-6
Trans MOSFET N-CH 20V 5.4A Automotive 6-Pin SOT-23 T/R
Mosfet, N-Ch, 20V, 4.3A, Sot-26 Rohs Compliant: Yes |Diodes Inc. ZXMN2B03E6TA
MOSFET N-Channel 20V 5.4A SOT23-6
1.1W(Ta) 8V 1V@ 250¦ÌA 14.5nC@ 4.5 V 1N 20V 40m¦¸@ 4.3A,4.5V 4.3A 1.16nF@10V SOT-23-6 3.1mm*1.8mm*1.3mm
MOSFET 20V N-Ch 4.6 MOSFET w/low gate drive cap
N-Channel Mosfet, 20V VDS, 8±V VGS
Diodes Inc SCT
MOSFET, N-CH, 20V, 4.3A, SOT-26;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated